You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5/8" (15mm) Blued Cut Brads, 40g Pack - 

11406

11406 - 5/8" (15mm) Blued Cut Brads, 40g Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHALLENGE CHALLENGE
Manufacturer Part No:
11406
Order Code:
FN04081
Also Known As:
GTIN UPC EAN: 5013343114063

Product Overview

  • Brad Size: 15mm
  • Product Material: Steel
  • Product Finish: Blued

Product Information


:
Nail Gun Brad

:
Steel

:
-

:
15mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013343114063

12 In stock Need more?

???PF_PDP_RSP_SUP???

£0.88 ( £1.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --