You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJ 4Bar LTBT ILS LED Par Bar Lighting System - 

4BAR LTBT ILS

4BAR LTBT ILS - DJ 4Bar LTBT ILS LED Par Bar Lighting System
4BAR LTBT ILS - DJ 4Bar LTBT ILS LED Par Bar Lighting System
4BAR LTBT ILS - DJ 4Bar LTBT ILS LED Par Bar Lighting System
4BAR LTBT ILS - DJ 4Bar LTBT ILS LED Par Bar Lighting System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
4BAR LTBT ILS
Order Code:
DP37653

Product Overview

4Bar LTBT is a convenient pack-n-go system that, not only sets up and tears down in seconds, but is now easier than ever to control. On-board Bluetooth® wireless technology means you can create and control dynamic lighting looks directly from a smartphone or tablet, without any additional hardware, using the free BTAir app. If that weren’t convenient enough, 4Bar LTBT also has D-Fi USB compatibility for wireless Master/Slave and DMX control. You can achieve total room or stage coverage with four individually adjustable heads, and you can create even larger coordinated light shows with other 4BAR fixtures in master/slave mode. Easily control static colors and automated programs with the optional IRC-6 remote or use built-in sound-activated programs.
  • Complete wash lighting solution with built-in Bluetooth® wireless technology
  • Control directly from a smart phone or tablet without any additional hardware
  • D-Fi USB compatibility for wireless master/slave or DMX control
  • Easily set up and tear down in seconds with the included tripod, carry bags and footswitch
  • Create large, coordinated light shows with other 4BAR fixtures in master / slave mode
  • Achieve total room or stage coverage with 4 individually adjustable heads
  • Easily control static colors and automated programs with the optional IRC-5 remote
  • Sound-activated programs dance to the beat of the music
  • DMX Channels: 3, 5 or 15
  • DMX Connectors: 3 Pin XLR
  • Max Unobstructed Distance:150 ft (45.7 m)
  • Light Source:12 LEDs (tri-color RGB) 3 W, 1 A, 50,000 hours life expectancy
  • Strobe Rate: 0 to 22Hz
  • PWM Frequency:1.3kHz
  • Beam Angle:12°
  • Field Angle: 21°
  • Operating Frequency: 2.4GHz
  • Fits Tripod Size:1 in (25.4 mm)
  • Illuminance:2,382 lux @ 2 m (per pod)
  • Input Voltage:100 to 240V AC, 50/60 Hz (auto-ranging)
  • Dimensions: 918.1x95x274.3mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£195.83 ( £235.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £195.83 (£235.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £185.00 (£222.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --