You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VIP Gear Bag for 4 Slim PAR Fixtures - 

CHS-30

CHS-30 - VIP Gear Bag for 4 Slim PAR Fixtures
CHS-30 - VIP Gear Bag for 4 Slim PAR Fixtures

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
CHS-30
Order Code:
DP34046
Also Known As:
GTIN UPC EAN: 00781462209513
Technical Datasheet:
CHS-30   Datasheet
See all Technical Docs

Product Overview

The CHS-30 VIP Gear Bag is perfect for carrying a small system of the popular SlimPARâ„¢ Tri and/or Quad IRC fixtures along with control and cabling to go along with it.
  • Durable, soft-sided bag designed to transport upto 4 LED Par fixtures from show to show
  • Padded internal compartments
  • Compartments: 7 (5 internal, 2 external)
  • Dimensions (external): 470x300x240mm
  • Dimensions (per compartment): 254x280x89mm
  • Weight: 900g

Product Information


:
Kit Bag

:
Polypropylene

:
11.8"

:
300mm

:
9.4"

:
240mm

:
18.5"

:
470mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00781462209513

7 In stock Need more?

???PF_PDP_RSP_SUP???

£33.32 ( £39.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.32 (£39.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --