You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COLORstrip PiX ILS - LED Strip Light - 

COLOR STRIP PIX ILS

COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light
COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light
COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light
COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light
COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light
COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light
COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light
COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light
COLOR STRIP PIX ILS - COLORstrip PiX ILS - LED Strip Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
COLOR STRIP PIX ILS
Order Code:
DP38313
Product Range
-

Product Overview

Create standout event visuals with COLORstrip PiX ILS. This strip light produces wash light and eye candy effects like you’ve never seen before thanks to its custom lenses. It has 40 tri-color LEDs (Red, Green, Blue). ILS compatibility makes creating coordinated light shows with this unit and different fixture types easy as 1, 2, 3. Master the beauty and power of color with this innovative fixture.
  • Full-size LED strip light functions as a pixel mapping effect, uplight, or for great eye-candy effects
  • ILS compatibility for use in the ILS ecosystem
  • Create dazzling effects by linking multiple units together to make runway chases
  • D-Fi USB compatibility for wireless Master/Slave or DMX control
  • Create amazing animations and video effects with individual LED control
  • Ideal for quiet applications due to silent operation and no moving parts
  • Wireless, non-DMX operation is available with the optional IRC-6 remote
  • Easily transports in the optional CHS-60 VIP Gear Bag
  • DMX Channels: 3, 8, 120, 122
  • DMX Connectors: 3 Pin XLR
  • Light Source: 40 LEDs (tri-color) 2 W, (0.8A), 50,000 hours life expectancy
  • Strobe Rate: 0 to 20Hz
  • Beam Angle: 14°
  • Field Angle: 24°
  • Illuminance: 4,967 lux @ 2m
  • Lumens : 1,491
  • Cable Length: 5ft (1.52m)
  • Power Linking: 7 units @ 120V; 10 units @ 230V
  • Input Voltage: 100 to 240 VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 79W, 1.2A @ 120V, 60Hz
  • Power and Current: 77W, 0.8A @ 230V, 50Hz
  • Bracket Mounting Hole: 13mm
  • Optional Controllers: IRC6, ILS Command
  • Approvals: CE, ROHS
  • Dimensions: 987mm x 49mm x 157mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£180.83 ( £217.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £180.83 (£217.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £170.00 (£204.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £155.00 (£186.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --