You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COLORband Q3BT ILS - 

COLORBANDQ3BTILS

COLORBANDQ3BTILS - COLORband Q3BT ILS
COLORBANDQ3BTILS - COLORband Q3BT ILS
COLORBANDQ3BTILS - COLORband Q3BT ILS
COLORBANDQ3BTILS - COLORband Q3BT ILS
COLORBANDQ3BTILS - COLORband Q3BT ILS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
COLORBANDQ3BTILS
Order Code:
DP37571
Also Known As:
GTIN UPC EAN: 0781462224127

Product Overview

The ILS universe grows with the addition of this powerful full-size quad-colored (RGBA) linear wash light with built-in Bluetooth® wireless technology. Bluetooth® and ILS compatibility means almost unlimited convenience when it comes to control options. Of course, onboard Bluetooth® technology means you can control the unit directly from a smart phone or tablet without any additional hardware. But that’s not all. COLORband Q3BT ILS also features D-Fi USB compatibility for wireless master/slave or DMX control. 3 zones of control let you create amazing, automated effects. Fits best in the CHS-60 VIP Gear Bag
  • Full-size linear wash light with built-in Bluetooth® wireless technology
  • ILS compatibility for use in the ILS ecosystem
  • D-Fi USB compatibility for wireless master/slave or DMX control
  • Control directly from a smart phone or tablet without any additional hardware
  • 3 Zones of control create amazing, automated effects
  • Easily set static colors or automated programs with the optional IRC-6 remote
  • Save time running cables and extension cords by power linking multiple units
  • Fits best in the CHS-60 VIP Gear Bag
  • DMX Channels: 4, 6 or 16
  • DMX Connectors :3 Pin XLR
  • Light Source:12 LEDs (quad-color RGBA), 4 W (1 A) 50,000 hours life expectancy
  • Strobe Rate: 0 to 20Hz
  • Beam Angle: 50°
  • Field Angle: 80°
  • Operating Frequency: 2.4GHz
  • Illuminance: 509 lux @ 2m
  • Power Linking:10 units @ 120V; 19 units @ 230V
  • Input Voltage:100V to 240 VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 54W, 0.8A @ 120V, 60Hz and 52W, 0.4A @ 230V, 50Hz
  • Dimensions: 1000x98x140mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0781462224127

1 In stock Need more?

???PF_PDP_RSP_SUP???

£170.83 ( £205.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £170.83 (£205.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £165.00 (£198.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --