You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COREpar Q60 ILS -
COREPARQ60ILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- COREPARQ60ILS
- Order Code:
- DP37567
- Also Known As:
- GTIN UPC EAN: 0781462222314
- Technical Datasheet:
- COREPARQ60ILS Datasheet
Product Range Selector (COREpar ILS Series)
See all from this product rangeProduct Overview
- COB (Chip-on-Board) LED produces a full spectrum of light with unsurpassed colour mixing
- ILS compatibility for use in the ILS ecosystem
- D-Fi USB compatibility for wireless Master/Slave or DMX control
- Included magnetic Fresnel lens allows the flexibility to go from ultra-wide to narrow beam in seconds
- Withstand the harshness of traveling from gig to gig with a robust housing
- Sit-flat housing design hugs the floor and features power and DMX outlets on the side of the unit
- Achieve flicker-free video operation with high-frequency LED dimming
- Save time running cables and extension cords by power linking multiple units
- Point-and-shoot operation of static colors and automated programs with the optional IRC-6 remote
- Create customised colours using the built-in LED display
- Achieve smooth LED fading with built-in dimming curves
- Easily transports in the optional CHS-40 VIP Gear Bag
- DMX Channels: 4 or 9
- DMX Connectors: 3 Pin XLR
- Light Source:1 COB LED (quad-colour RGBW) 60 W, (2.8 A), 50,000 hours life expectancy
- Strobe Rate:0 to 29Hz
- Beam Angle: (without lens): 74° and (with lens): 20°
- Field Angle: (without lens): 100° and (with Lenes): 30°
- Illuminance: (without lens) : 320 lux @ 2m and (with lens) : 2,796 lux @ 2 m
- Power Linking: 9 units @ 120 V; 17 units @ 230 V
- Input Voltage:100 to 240V AC, 50/60 Hz (auto-ranging)
- Power and Current: 59W, 0.8A @ 120V, 60Hz and 57W, 0.5A @ 230V, 50Hz
- Dimensions: 192x192x210mm
- Weight: 1.5kg
Product Information
- :
- COREpar ILS Series
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.33 (£160.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.