You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZLink Par Q4BT ILS -
EZLINKPARQ4BTILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- EZLINKPARQ4BTILS
- Order Code:
- DP37565
- Also Known As:
- GTIN UPC EAN: 0781462223595
Product Overview
- 100% TRUE wireless, battery-operated, quad-color (RGBA) LED Par with built-in Bluetooth® wireless technology
- ILS compatibility for use in the ILS ecosystem
- D-Fi USB compatibility for wireless master/slave or DMX control
- Control directly from a smart phone or tablet without any additional hardware
- Convenient, wireless non-DMX control using the IRC-6 remote
- Fits best in the CHS-40 VIP Gear Bag
- Generate a broad spectrum of colors and achieve natural-looking color temperatures with punchy amber LEDs
- Generate eye-catching effects with sound-activated and automated programs
- Fits best in the CHS-40 VIP Gear Bag
- DMX Channels: 4 or 8
- DMX Connectors: 3 Pin XLR
- Max. Unobstructed Distance:150 ft (45.7 m)
- Strobe Rate: 0 to 20Hz
- PWM Frequency:1.59k Hz
- Beam Angle:15°
- Field Angle:34°
- Maximum Run Time: All on: up to 8 hours and Single color: up to 20 hours
- Recharge Time:4 hours
- Operating Frequency: 2.4GHz
- Illuminance:1829 lux @ 2 m
- Power Linking:16 units @ 120V; 29 units @ 230 V
- Power and Current: 35W, 0.5A @ 120V, 60Hz and 34W, 0.3A @ 230V, 50Hz
- Dimensions: 145x145x183mm
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
2+ | £145.80 (£174.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.