You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vertical Fog Machine with 7x 9W LEDs and DMX -
GEYSER P7
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- GEYSER P7
- Order Code:
- DP35377
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00781462216801
Product Overview
- Pyrotechnic like effect without the use of any toxic chemicals, fire or heavy CO2 canisters
- Two LED lighting zones allows you to create two-tone bursts of fog
- Penta-colour LED RGBA+UV for beautiful colour mixing
- Achieve precise timing with instant on/off technology
- Control the unit from built-in DMX, included Geyser remote control, or Manual control
- Mount the unit upside down for an even more dramatic look
- Digital Display allows for easy configuration even in a fast paced environment
- Assign different colours to each of the Geyser remote control buttons
- Increase mounting options with vertical or horizontal mounting capabilities
- Light source: 7x 9W Penta-colour LEDs (RGBA+UV), (4 in zone 1, 3 in zone 2)
- Illuminance @ 2m: 506 lux (zone1), 390 lux (zone 2)
- DMX channels: 15
- LED-illuminated tank
- Output: 17,000 cu.ft/min
- Heat up time: 4 minutes
- Tank capacity: 2.5L
- Fluid consumption: 90ml/min
- Geyser wireless remote control and receiver Included
- Optional FC-W wireless remote control (sold separately)
- 3&5 Pin XLR DMX in/out
- Power supply: 230V AC, 1290W
- Dimensions (WxHxD): 400x210x362mm
- Weight: 8.5kg
Contents
Geyser P7, Geyser wireless remote control & receiver, Power cord, Warranty card, Quick reference guide.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £315.83 (£379.00) | ( ) |
2+ | £292.73 (£351.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.