You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-in-1 Lighting BAR System with Wireless Foot Controller -
GIGBAR 2
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- GIGBAR 2
- Order Code:
- DP35378
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00781462215521
Product Overview
- 4-in-1 Lighting system with LED pars, derby lights, strobes and laser effect
- Built in automated and sound-activated programs
- Easily controlled from the menu system, wireless foot switch or included IRC-6 remote
- Master/slave multiple units under the control of a single IRC or wireless foot switch
- Light source – Pars: 6x 3.5W Quad-colour LEDs (RGB+UV - 3 per par)
- Light source – Strobe: 4x 1.8W Dual-colour LEDs (white & UV)
- Light source – Derby: 6x 6W LEDs (2 red, 2 green, 2 blue - 3 per derby)
- Light source – Laser: 100mW red diode, 30mW green diode
- DMX channels: 3, 11 or 23 selectable
- Strobe rate: (strobe): 0-18Hz
- Beam angle: (pars): 13°, (strobe): 8°
- Field angle: (pars): 24°, (strobe): 18°
- Coverage angle: (laser): 93°, (Derby): 114°
- Illuminance: (pars): 1,205 lux @ 2m (per head), (strobe): 86 lux @ 2m (per zone)
- 3 Pin XLR DMX in/out
- IEC Power linking: Up to 8 units @ 120V or 15 units @ 230V
- Power supply: 100-240V AC, 50/60Hz (auto-ranging)
- Dimensions (WxHxD): 1185x386.5x110mm
- Weight: 6.6 kg
- Tripod stand height: 1.5-2.5m
- Battery powered wireless foot switch controller
- Foot switch operating distance: 30.5m (max. unobstructed)
- Foot switch battery: 12V A23
Contents
GigBAR 2, Tripod stand, Power lead, Wireless footswitch, IRC-6 remote control, VIP Gear bag, Stand bag, Warranty card, User manual.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £282.50 (£339.00) | ( ) |
4+ | £265.83 (£319.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.