You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GigBAR Bridge ILS - 2-in-1 Lighting System - 

GIGBAR BRIDGE ILS

New
GIGBAR BRIDGE ILS - GigBAR Bridge ILS -  2-in-1 Lighting System
GIGBAR BRIDGE ILS - GigBAR Bridge ILS -  2-in-1 Lighting System
GIGBAR BRIDGE ILS - GigBAR Bridge ILS -  2-in-1 Lighting System
GIGBAR BRIDGE ILS - GigBAR Bridge ILS -  2-in-1 Lighting System
GIGBAR BRIDGE ILS - GigBAR Bridge ILS -  2-in-1 Lighting System
GIGBAR BRIDGE ILS - GigBAR Bridge ILS -  2-in-1 Lighting System
GIGBAR BRIDGE ILS - GigBAR Bridge ILS -  2-in-1 Lighting System
GIGBAR BRIDGE ILS - GigBAR Bridge ILS -  2-in-1 Lighting System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
GIGBAR BRIDGE ILS
Order Code:
DP38317
See all Technical Docs

Product Overview

Enjoy a customisable party lighting setup that suits your needs with the connectable GigBAR Bridge ILS. This 2-in-1 lighting system has a minimal setup time thanks to its moving heads and wash lights that come pre-mounted onto a single bar. ILS compatibility makes creating coordinated light shows with this unit and different fixture types easy as 1, 2, 3. Create dynamic dancefloor moments with just one system.
  • 2-in-1 lighting system that includes moving heads and washes pre-mounted on a single bar
  • Quickly and securely connect multiple fixtures with the built-in locking system
  • Built-in D-Fi transceiver communicates DMX or ILS signals wirelessly
  • Safely mounts onto truss or mobile tripods using the removable bracket
  • Easy navigation and access all functions directly from the full-color LCD display
  • Powerful moving heads with separate color and gobo wheels allow for creative programming
  • Totem Mode keeps the moving heads focused on the dance floor
  • Save time running cables and extension cords by power linking multiple units
  • ILS compatibility for use in the ILS ecosystem
  • DMX Channels: 3, 16 or 46
  • DMX Connectors: 3 Pin XLR
  • Pan and Tilt: 270° / 540°
  • Colours (moving head): 9 + open, split colors, continuous scroll at variable speeds
  • Gobos (moving head): 9 + open, continuous scroll at variable speeds
  • Light Source (moving head): 1 LED (cool white) 70W (3A), 50,000 hours life expectancy
  • Light Source (wash): 4 LEDs (hex-color RGBAW + UV) 10W (1.3 A), 50,000 hours life expectancy
  • Strobe Rate: 0 to 20Hz
  • Operating Frequency: 2.4GHz
  • Beam Angle (moving head): 16°
  • Beam Angle (wash): 22°
  • Field Angle (wash): 38°
  • Illuminance (moving head): 7,594 Lux @ 2 m (per head)
  • Illuminance (wash): 375 lux @ 2 m (per section)
  • Dimensions: 660mm x 71mm x 305mm
  • Weight: 8.4kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£604.16 ( £724.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £604.16 (£724.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £580.00 (£696.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --