You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GigBAR Move ILS -
GIGBARMOVEILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- GIGBARMOVEILS
- Order Code:
- DP37564
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0613817147730
- Technical Datasheet:
- GIGBARMOVEILS Datasheet
Product Overview
- 5-in-1 lighting system that includes moving heads, derbies, washes, a laser and strobe effect pre-mounted on a single bar
- Built-in D-Fi transceiver means complete Integrated Lighting System (ILS) compatibility including wireless control of other ILS products
- Separate color and gobo wheels in moving heads allow for creative programming
- Totem Mode keeps the moving heads focused on the dance floor
- System includes a tripod, wireless footswitch, RF remote and carry bags to ensure quick setup
- Built-in UV LEDs illuminate florescent objects and make them pop
- Individual control of each effect ensures your show looks the way you need it to
- Easy control via stand-alone, DMX, wireless RF remote or wireless footswitch
- DMX Channels: 3, 27 or 46
- DMX Connectors: 3- pin XLR
- Pan and Tilt: 540° / 180°
- Colours (moving head): 7 + white, continuous scroll at variable speeds
- Gobos (moving head): 7 + open, continuous scroll at variable speeds
- Light Source (pars): 3 LEDs (quad-color RGB+UV) 3.5 W (1 A)
- Light Source (strobe): 4 LEDs (white & UV) 5 W (1 A)
- Light Source (derby): 6 LEDs (2 red, 2 green, 2 blue) 5 W (1.6 A)
- Light Source (moving head): 1 LED (cool white) 10 W (2.3 A)
- Light Source (laser): 650nm/100mW (red) laser diode, 532nm / 30mW (green) laser diode
- Strobe Rate (all effects): 0 to 20Hz
- Stand Height: 4.8ft to 8.3ft (1.5m to 2.5m)
- Beam Angle (moving head): 11°
- Beam Angle (pars): 19°
- Beam Angle (strobe): 8°
- Coverage Angle (derby): 131°
- Coverage Angle (laser): 93
Product Information
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £665.83 (£799.00) | ( ) |
2+ | £640.06 (£768.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.