You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Fog Machine with Wired + Wireless Remotes -
HURRICANE 1000
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- HURRICANE 1000
- Order Code:
- DP35381
- Product Range
- Chauvet Hurricane
- Also Known As:
- GTIN UPC EAN: 00781462214197
Product Range Selector (Chauvet Hurricane)
See all from this product rangeProduct Overview
- Compact, lightweight fog machine
- Emits thick bursts of fog to enhance any light show
- Operate the machine from a distance using the included wired or wireless remotes
- Always Ready technology provides fog on demand
- Manual fog button provides easy control at your finger tips
- LED-illuminated tank enhances operation and safety
- Ultra-fast heat up time for a quick setup
- Residue-free water based fog output
- Heat-up time: 2 min
- Output: 10,000 cu.ft/min
- Tank capacity: 1L
- Fluid Consumption: 20ml/min
- Remote length: 4.5m
- FC-M wired & FC-W wireless remotes included
- Optional controllers: FC-T (sold separately)
- Power supply: 230V AC, 50Hz, 805W
- Dimensions (WxHxD): 225x208x301mm
- Weight: 2.7kg
Contents
Hurricane 1000, FC-M wired remote, FC-W wireless remote, Warranty card, Quick reference guide.
Product Information
- :
- Chauvet Hurricane
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.