You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact DMX Fog Machine with Timer Remote -
HURRICANE 1600
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- HURRICANE 1600
- Order Code:
- DP35384
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00781462213671
Product Overview
- Compact, lightweight, high output fog machine with DMX control
- Variable output control from DMX or the included timer remote allows for precise effect operation
- Always Ready technology provides fog on demand
- Advanced fluid sensor, with automatic shut-off protects the pump from overheating
- Manual fog button provides easy control at your finger tips
- LED-illuminated tank enhances operation and safety
- Ultra-fast heat up time for a quick setup
- Residue-free water based fog output
- DMX channels: 1
- Heat-up time: 4min
- Output: 25,000 cu.ft/min
- Tank capacity: 2.4L
- Fluid Consumption: 120ml/min
- 4 Button menu system with LED display
- FC-T wired timer remote included
- Optional controller: FC-W (sold separately)
- 3-pin XLR DMX in/out
- Power supply: 230V AC, 50Hz, 1580W
- Dimensions (HxWxD): 253x312x348mm
- Weight: 6kg
Applications
Business, DJ, Hobby & Education, Lighting, Live Events
Contents
Hurricane 1600, FC-T wired timer remote, Warranty card, Quick reference guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.16 (£178.99) | ( ) |
2+ | £140.00 (£168.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.