You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Moving Head Light CW with Colours & Gobos -
INTIMSPOT110
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- INTIMSPOT110
- Order Code:
- DP36887
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0781462218423
Product Overview
- LED: 1x 10W CW (50.000h life)
- DMX: 6/12 channels
- DMX: XLR IN/OUT
- Colours: 7x + white, continuous scroll at variable speeds
- Gobos: 7x + open, continuous scroll at variable speeds
- Strobe rate: 0 to 23Hz
- Pan/Tilt: 540°/180°
- Sound activated and automated master/slave programs
- Beam angle: 13°
- Illuminance: 1,561 lux @2m
- Dimensions (HxWxD): 279x190x127mm
- Weight: 2.3kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.50 (£159.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.