You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intimidator Spot 160 ILS -
INTIMSPOT160ILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- INTIMSPOT160ILS
- Order Code:
- DP37554
- Also Known As:
- GTIN UPC EAN: 0781462213947
- Technical Datasheet:
- INTIMSPOT160ILS Datasheet
Product Overview
- Feature-packed moving head designed for mobile performances
- ILS compatibility for use in the ILS ecosystem
- D-Fi™ USB compatibility for wireless Master/Slave or DMX control
- 1/4 turn hanging bracket allows for quick removal when needed
- Beams always remain on the dance floor using the built-in, innovative Totem mode
- Set, save, and recall 1 scene manually, directly from the full- colour LCD display
- Link up to 4 fixtures to create eye-catching, synchronised shows in Automated or Sound mode
- Convenient, wireless non-DMX control using the optional IRC-6 remote
- Fits best in the CHS-1XX VIP Gear Bag
- DMX Channels: 5 or 11
- DMX Connectors: 3 Pin XLR
- Pan and Tilt: 540°/229°
- Pan and Tilt Ranges: 180°, 360°, 540° pan/90°, 180°, 229° tilt
- Colours: 9 + open, split colors, continuous scroll at variable speeds
- Gobos: 9 + open (9 aluminum), continuous scroll at variable speeds
- Light Source: 1 LED (11,000 K) 32 W, (2.3 A), 50,000 hours life expectancy
- Strobe Rate: 0 to 20Hz
- Beam Angle: 15°
- Illuminance: 5,000 lux @ 2m
- Power Linking: 7 units @ 120V; 12 units @ 230V
- Input Voltage: 100 to 240V AC, 50/60 Hz (auto-ranging)
- Power and Current: 83W, 1.105A @ 120 V, 60 Hz
- Power and Current: 77W, 0.624A @ 230 V, 50 Hz
- Bracket Mounting Hole: M12
- Dimensions: 207x149x308 mm
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £324.16 (£388.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.