You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kinta FX ILS -
KINTAFXILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- KINTAFXILS
- Order Code:
- DP37563
- Also Known As:
- GTIN UPC EAN: 0781462215279
- Technical Datasheet:
- KINTAFXILS Datasheet
Product Overview
- Compact multi-effect with a Kinta, laser, and SMD strobe
- D-Fi USB compatibility for wireless Master/Slave or DMX control
- Projects countless razor-sharp multicolor beams
- SMD strobes produce eye-catching strobe effects and chases
- Red and green laser casts hundreds of beams
- Easily control the unit from DMX, Master/Slave, IRC-6, or the digital display
- Save time running cables and extension cords by power linking multiple units
- DMX Channels: 2 or 9
- DMX Connectors: 3 Pin XLR
- Light Source: Kinta - 4 LEDs ( 1 Red, 1 Green, 1 Blue, 1 White) 7.5 W (2.4 A), 50,000 hours life expectancy, Strobe - 16 SMD LEDs (white) 5 W (1.6 A) 50,000 hours life expectancy
- Light Source: Laser - 650nm / 100mW (Red) laser diode, 520nm / 30mW (Green) laser diode
- Strobe Rate: 0 to 20Hz
- Coverage Angle: 118°
- Power Linking:17 units @ 120V; 33 units @ 230V
- Input Voltage:100V to 240V AC, 50/60Hz (auto-ranging)
- Power and Current: 25W, 0.5A @ 120V, 60Hz 24W, 0.2A @ 230V, 50Hz
- Dimensions: 187x261x187mm
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.83 (£139.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.