You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Derby Effect RGBW -
MINI KINTA ILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- MINI KINTA ILS
- Order Code:
- DP36893
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0781462212988
Product Overview
- Trigger built-in automated and sound activated programs in Master/Slave or DMX mode
- Fills the room with eye-catching effects as light shines through 48x lenses
- Match the mood at any event by controlling the motor speed in DMX mode
- Rugged metal housing ideal for mobile gigs
- LED: 4x 3W RGBW (50.000h life)
- DMX: 4x channels
- DMX: XLR IN/OUT
- Sound activated and automated master/slave programs
- Hanging bracket supplied
- Power: IEC IN/OUT 100 to 240V 50/60Hz
- Dimensions (HxWxD): 187x187x261mm
- Weight: 1.6kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.84 (£79.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.