You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W LED CW Moonflower Effect DMX with Gobo & Strobe - 

OBSESSION

OBSESSION - 60W LED CW Moonflower Effect DMX with Gobo & Strobe
OBSESSION - 60W LED CW Moonflower Effect DMX with Gobo & Strobe
OBSESSION - 60W LED CW Moonflower Effect DMX with Gobo & Strobe
OBSESSION - 60W LED CW Moonflower Effect DMX with Gobo & Strobe
OBSESSION - 60W LED CW Moonflower Effect DMX with Gobo & Strobe
OBSESSION - 60W LED CW Moonflower Effect DMX with Gobo & Strobe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
OBSESSION
Order Code:
DP36881
Product Range
-
Also Known As:
GTIN UPC EAN: 0781462219185

Product Overview

Get obsessed with breathtaking mid-air effects from Obsession, the compact LED effect light that projects changing multicolour rotating gobos and colours. Separate colour and gobo wheels allow you to blanket the room with ever-changing patterns. Generate synchronised shows in Master/Slave mode with built-in automated programs or use other control options - stand-alone, or DMX-512 control.
  • LED: 1x 60W CW (cool white) 50.000h life
  • DMX: 7x channels
  • Colours: 13x + white, split colors, continuous scroll at variable speeds
  • Gobos: 14x (metal) + open, continuous scroll at variable speeds
  • Strobe Rate: 0 to 20Hz
  • Beam angle: 43°
  • Master/Slave mode with built-in automated programs
  • Power: IEC IN/OUT 100 to 240V 50/60Hz
  • DMX: XLR IN/OUT
  • Hanging bracket supplied
  • Dimensions (HxWxD): 210x320x210mm
  • Weight: 2.6kg

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Footnotes

Power Linking: 8x units @120V; 14x units @230V

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0781462219185

2 In stock Need more?

???PF_PDP_RSP_SUP???

£149.16 ( £178.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.16 (£178.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £142.71 (£171.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --