You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot - 

PINSPOT Q1Z ILS

New
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot
PINSPOT Q1Z ILS - Pinspot Q1Z ILS - 20W Quad Colour RGBW LED Pinspot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
PINSPOT Q1Z ILS
Order Code:
DP38314
Technical Datasheet:
PINSPOT Q1Z ILS   Datasheet
See all Technical Docs

Product Overview

PinSpot Q1Z ILS is a compact 20W quad-colour (RGBW) LED pinspot fixture with easy menu navigation from the OLED display. ILS compatibility makes creating coordinated light shows with this unit and different fixture types as easy as 1, 2, 3. Its manual zoom brings versatility to both short and long throw applications. Conveniently control this easy-to-use fixture with the IRC-6 remote, or your chosen ILS leader such as the ILS Command.
  • Compact pinspot fitted with a 20W quad-colour RGBW LED
  • Manual zoom for short or long throw applications
  • ILS compatibility for use in the ILS ecosystem
  • D-Fi USB® compatibility for wireless master/slave or DMX control
  • Easy navigation and access to all functions directly from the OLED display
  • Convenient, wireless non-DMX control using the IRC-6 remote
  • Fits best in the CHS-40 VIP Gear Bag
  • DMX Channels: 4, 6, or 7
  • DMX Connectors: 3 Pin XLR
  • Light Source: 1 LED (quad-color RGBW) 20 W, (5.3A), 50,000 hours life expectancy
  • Strobe Rate: 0 to 33Hz
  • Zoom Angle (manual): 5° to 25°
  • Illuminance (narrow): 4,081 lux @ 2m
  • Illuminance (Wide): 623 lux @ 2m
  • Lumens: 617
  • Input Voltage: 100 to 240 VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 19W, .3A @ 120V, 60Hz
  • Power and Current: 20W, .2A @ 230V, 50Hz
  • Bracket Mounting Hole: M12
  • Optional Controllers: IRC6, ILSCOMMAND
  • Approvals : CE, UKCA, ROHS

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£120.83 ( £145.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £120.83 (£145.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £115.00 (£138.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --