You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light - 

SLIMBANK H18 ILS

New
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light
SLIMBANK H18 ILS - SlimBANK H18 ILS - Versatile Hex Colour LED Wash Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SLIMBANK H18 ILS
Order Code:
DP38315
Technical Datasheet:
SLIMBANK H18 ILS   Datasheet
See all Technical Docs

Product Overview

SlimBANK H18 ILS is a versatile hex-color (RGBAW+UV) LED wash light with brilliant eye candy effects. ILS compatibility makes creating coordinated light shows with this unit and different fixture types as easy as 1, 2, 3. Built-in dimming curves achieve smooth LED fading while built-in auto programs with sectional control generate complex looks in no time. Its radiant cooling and fan-free design make this fixture ideal for sound-sensitive environments.
  • Versatile hex-color LED wash light with brilliant eye candy effects
  • ILS compatibility for use in the ILS ecosystem
  • Generate complex looks easily with built-in, eye-catching auto programs with sectional control
  • Adjustable barn doors help direct and focus the light
  • Control options include IRC-6 remote, Master/Slave, DMX, or ILS
  • Achieve smooth LED fading with built-in dimming curves
  • Ideal for sound-sensitive environments due to the radiant cooling design and no fan
  • Save time running extension cords by power linking multiple units
  • DMX Channels: 6, 8, 12 or 22
  • DMX Connectors: 3 Pin XLR
  • Light Source: 18 LEDs (hex-color RGBAW+UV) 6.2 W, (1.6 A), 50,000 hours life expectancy
  • Strobe Rate: 0 to 20Hz
  • Beam Angle: 27°
  • Field Angle: 43°
  • Illuminance: 3,111 lux @ 2m
  • Lumens : 3,356
  • Power Linking: 8 units @ 120V; 14 units @ 230V
  • Input Voltage: 100 to 240 VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 68W, 1A @ 120V, 60Hz
  • Power and Current: 67W, .5A @ 230V, 50Hz
  • Bracket Mounting Hole: 13mm
  • Optional Controllers: IRC-6, ILS Command
  • Approvals: CE, RoHS
  • Dimensions: 208mm x 355mm x 55 mm
  • Weight: 2.7kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£207.50 ( £249.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £207.50 (£249.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £200.00 (£240.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --