You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Slimline Par Effects Light, RGBAW+ UV -
SLIMPAR PROH USB
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- SLIMPAR PROH USB
- Order Code:
- DP36119
- Product Range
- -
Product Overview
- LED Par designed for any application in need of a high-power, hex-color (RGBAW+UV), low-profile wash light
- D-Fi USB compatibility for wireless Master/Slave or DMX control
- PowerCON®-compatible power input/output connections for power linking
- Compatible with most 7.5” Barndoors for added light control
- Generate a broad spectrum of colors and achieve natural-looking color temperatures with 6-in-1 LED technology
- Flicker-free operation suitable for on-camera use
- Easily control static colors and automated programs with the optional IRC-6 remote
- Ideal for quiet applications due to silent operation and no moving parts
- Increase standalone versatility with multiple user-configurable settings
- Save time running cables and extension cords by power linking multiple units
- Compact design easily fits inside sticks of TRUSST®
- DMX Channels: 6, 7 or 12
- DMX Connectors: 3-pin XLR
- Light Source: 12 (hex-color RGBAW + UV) 10 W (2.4 A), 50,000 hours life expectancy
- Strobe Rate: 0 to 31Hz
- PWM Frequency: 1.2 kHz
- Beam Angle: 24°
- Field Angle: 41°
- Illuminance: 3,218 lux @ 2 m, 483 lux @5 m
- Power Linking: 5 units @ 120V; 10 units @ 230V
- Input Voltage: 100 to 240 VAC, 50/60 Hz (auto-ranging)
- Power and Current: 99W, 1.4A @ 120V, 60Hz 96W, 0.8A @ 230V, 50Hz
- Weight: 3.3kg
Product Information
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £270.83 (£325.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.