You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SlimPAR H6 ILS -
SLIMPARH6ILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- SLIMPARH6ILS
- Order Code:
- DP37559
- Also Known As:
- GTIN UPC EAN: 0781462222444
- Technical Datasheet:
- SLIMPARH6ILS Datasheet
Product Overview
- Low-profile LED PAR with 6-in-1 LED technology (RGBAW+UV)
- ILS compatibility for use in the ILS ecosystem
- D-Fi USB compatibility for wireless Master/Slave or DMX control
- Generate a broad spectrum of colors and achieve natural-looking color temperatures with 6-in-1 LED technology
- Point-and-shoot operation of static colors and automated programs with the optional IRC-6 remote
- Save time running cables and extension cords by power linking multiple units
- Multiple control options include DMX, Master/Slave and Sound-Active modes
- Create customized colors using the built-in LED display
- Achieve smooth LED fading with built-in dimming curves
- Flicker-free operation suitable for on-camera use
- Easily transports in the optional CHS-SP4 VIP Gear Bag
- Sleek and lightweight to easily fit inside sticks of TRUSST®
- DMX Channels:6, 8 or 12
- DMX Connectors: 3-pin XLR
- Light Source:6 LEDs (hex-color RGBAW+UV) 8 W (1.1A), 50,000 hours life expectancy
- Strobe Rate: 0 to 30Hz
- Beam Angle: 25°
- Field Angle: 43°
- Illuminance:1,891 lux @ 2m
- Power Linking:14 units @ 120 V; 24 units @ 230V
- Input Voltage:100 to 240V AC, 50/60Hz (auto-ranging)
- Power and Current: 41W, 0.6A @ 120V, 60Hz / 41W, 0.3A @ 230V, 50Hz
- Dimensions: 192x84x225mm
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £145.80 (£174.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.