You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SlimPAR Q12 ILS - 

SLIMPARQ12ILS

SLIMPARQ12ILS - SlimPAR Q12 ILS
SLIMPARQ12ILS - SlimPAR Q12 ILS
SLIMPARQ12ILS - SlimPAR Q12 ILS
SLIMPARQ12ILS - SlimPAR Q12 ILS
SLIMPARQ12ILS - SlimPAR Q12 ILS
SLIMPARQ12ILS - SlimPAR Q12 ILS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SLIMPARQ12ILS
Order Code:
DP37557
Product Range
-
Also Known As:
GTIN UPC EAN: 0781462222420
Technical Datasheet:
SLIMPARQ12ILS   Datasheet
See all Technical Docs

Product Overview

SlimPAR Q12 ILS is a low-profile, high-output quad-colour (RGBA) LED Par whose super power is its ILS compatibility for use in the ILS ecosystem that makes creating coordinated light shows across different fixture types easy. But this wash warrior also has D-Fi USB compatibility for wireless Master/Slave or DMX control. But warm wash is what SlimPAR Q12 ILS does best and you can generate a broad spectrum of colors and achieve natural-looking color temperatures with punchy amber LEDs.
  • ILS compatibility for use in the ILS ecosystem
  • Low-profile, high-output quad-color (RGBA) LED Par
  • D-Fi™ USB compatibility for wireless Master/Slave or DMX control
  • Generate a broad spectrum of colors and achieve natural looking colour temperatures with punchy amber LEDs
  • Convenient access to RGBA color mixing and static colours with or without DMX
  • Flicker-free operation suitable for on-camera use
  • Increase standalone versatility with multiple user configurable settings
  • Easily control static colors and automated programs with the optional IRC-6 remote
  • Fits best in the CHS-30 VIP gear bag
  • Compact design easily fits inside sticks of TRUSST
  • DMX Channels: 4 or 9
  • DMX Connectors: 3-pin XLR
  • Light Source: 12 LEDs (quad-color RGBA) 6 W, (2.3 A), 50,000 hours life expectancy
  • Strobe Rate: 0 to 17Hz
  • Beam Angle: 17°
  • Field Angle: 29°
  • Power Linking: 10 units @ 120 V; 18 units @ 230 V
  • Input Voltage: 100 to 240 VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 55 W, 0.7 A @ 120 V, 60 Hz
  • Power and Current: 54 W, 0.4 A @ 230 V, 50 Hz
  • Weight: 1.6kg
  • DImensions: 247mm x 92mm x 293mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0781462222420

2 In stock Need more?

???PF_PDP_RSP_SUP???

£130.00 ( £156.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £130.00 (£156.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --