You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SlimPAR T12 ILS - 

SLIMPART12ILS

SLIMPART12ILS - SlimPAR T12 ILS
SLIMPART12ILS - SlimPAR T12 ILS
SLIMPART12ILS - SlimPAR T12 ILS
SLIMPART12ILS - SlimPAR T12 ILS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SLIMPART12ILS
Order Code:
DP37556
Also Known As:
GTIN UPC EAN: 0781462222437
Technical Datasheet:
SLIMPART12ILS   Datasheet
See all Technical Docs

Product Overview

SlimPAR T12 ILS is a low-profile, high-output tri-colour (RGB) LED Par featuring compatibility with the cutting edge Integrated Lighting System (ILS) that makes creating coordinated light shows across different fixture types easy. D-Fi USB compatibility is also featured for wireless Master/Slave or DMX control. From dance floor to studio, SlimPAR T12 ILS is great for on-camera use because of its flicker-free operation. This powerful par offers convenient access to RGB color mixing and static colors with or without DMX. Access built-in automated programs via IRC-6 remote, Master/Slave or DMX.
  • Low-profile, high-output tri-colour (RGB) LED Par
  • ILS compatibility for use in the ILS ecosystem
  • D-Fi USB compatibility for wireless Master/Slave or DMX control
  • Convenient access to RGB colour mixing and static colors with or without DMX
  • Flicker-free operation suitable for on-camera use
  • Save time running cables and extension cords by power linking multiple units
  • Access built-in automated programs via IRC-6 remote, Master/Slave or DMX
  • Fits best in the CHS-30 VIP Gear Bag
  • Compact design easily fits inside sticks of TRUSST®
  • DMX Channels: 3 or 8
  • DMX Connectors: 3-pin XLR
  • Light Source:12 LEDs (tri-color RGB) 4.9 W (1.19A , 50,000 hours life expectancy
  • Strobe Rate: 0 to 11 Hz
  • Beam Angle:17°
  • Field Angle: 29°
  • Illuminance: 3,362 lux @ 2 m
  • Lumens:1,415
  • Power Linking:13 units @ 120 V; 23 units @ 230V
  • Input Voltage:100 to 240 VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 43W, 0. A @ 120 V, 60Hz / 43W, 0.3A @ 230V, 50Hz
  • Dimensions; 224.5x225.5x246mm
  • Bracket Mounting Hole: 13mm
  • Optional controllers: IRC=6

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0781462222437

9 In stock Need more?

???PF_PDP_RSP_SUP???

£115.83 ( £139.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £115.83 (£139.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £99.16 (£118.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --