You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Clamp, 600V, 200A -
P01106194
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01106194
- Order Code:
- IN09700
- Product Range
- -
- Also Known As:
- MINI94
- Technical Datasheet:
- P01106194 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Current range from 50mA to 200AA C
- Operation from 48Hz to 65Hz
- Clamping diameter is 16mm
- IEC 61010 CAT III – 600V / Cat IV - 300V
- Dimensions: 130.4 x 46 x 34mm
- Weight of 250g
- Cable length of 3m
- 2-year warranty
Contents
MINI 94 clamp, User's manual.
Footnotes
Product Information
- :
- 4 Point Plug
- :
- Current Clamp
- :
- 200A
- :
- 50mA
- :
- Chauvin Arnoux Multimeters
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £246.53 (£295.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.