You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Current Clamp, for Oscilloscopes, 100A -
P01120027
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01120027
- Order Code:
- IN09357
- Product Range
- -
- Technical Datasheet:
- P01120027 Datasheet
Product Overview
- Measurement range from 100mA to 100A peak
- 100KHz (-3dB) bandwidth
- Clamping diameter is 11.8mm
- Supplied with a 9V, PP3 battery
Product Information
- :
- BNC Plug
- :
- Current Clamp
- :
- 100A
- :
- 100mA
- :
- Oscilloscopes
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £349.00 (£418.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.