You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Current Clamp, 600V, 100A - 

P01120044

P01120044 - Current Clamp, 600V, 100A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120044
Order Code:
IN09701
Product Range
-
Also Known As:
E94
Catalogue page:
  WEB/9999

Product Overview

E94 clamp is a current clamp using a Hall-effect cell to measure alternating or direct currents without any action on the installation (no need to cut off the current to be measured). It is equipped with a "Zero DC" pushbutton function. Its specific feature include the lead for the output signal is equipped with a moulded 4-pin connector compatible with the latest-generation Qualistar Class A models from Chauvin Arnoux. The clamp is then powered by the instrument. The specific connector allows automatic recognition of the clamp by the instrument.
  • Compact design and ergonomic shape, measurement sensitivity simple, safe use
  • Current range from 100mA to100A
  • 2 calibres of 10A and 100A
  • Bandwidth from DC to 100KHz
  • Clamping diameter of 11.8mm
  • IEC 61010 CAT III – 600V / Cat IV - 300V
  • Dimensions: 231 x 36 x 67 mm
  • Weight 270g
  • Cable length of 3m
  • 2-year warranty

Contents

E94 clamp, User's manual.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
4 Point Plug

:
Current Clamp

:
100A

:
100mA

:
Chauvin Arnoux Multimeters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

E94

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£225.00 ( £270.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £225.00 (£270.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --