You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Multimeter, True RMS, 1kV AC, 10A AC, 20A DC -
P01196773
New- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01196773
- Order Code:
- IN10210
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3760171417645
- Technical Datasheet:
- P01196773 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- CAT IV 600V / CAT III 1,000V safety rating
- TRMS measurements
- Automatic AC/DC detection
- VLowZ voltage measurement
- Temperature measurement
- Capacitance measurement from 1pF to 60mF
- Double backlit display with bargraph and "Central
- Zero function
- Min / max function
- 3-year warranty
Contents
Multimeter, Operating instructions on CD ROM in 5 languages, Quick start guide in 5 languages, Alkaline 6LF22 9 V battery, One 1.5m red straight/elbowed cable, One 1.5m black straight/elbowed cable, CATIV 1KV red test probe, CATIV 1KV black test probe, Temperature probe.
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- 3 Years
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.00 (£238.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.