You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8L Rapid Boil Electric Kettle -
RJ11-17-STI-OT-RL-UK
- Manufacturer:
- CHEFMAN CHEFMAN
- Manufacturer Part No:
- RJ11-17-STI-OT-RL-UK
- Order Code:
- SB08298
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0810087845742
- Technical Datasheet:
- RJ11-17-STI-OT-RL-UK Datasheet
Product Overview
- 1.8L Water capacity (3 pints approx.)
- 1500W Max power
- Rapid-Heat technology, boiling water as fast as 3 minutes
- LED lighting indicates kettle status: Blue (standby), Red (heating), Green (ready)
- Automatic shutoff and boil-dry protection
- Stain-resistant brosilicate glass with clear volume measuring
- Removable tea infuser and lift-out lid for easy filling
- 360° Swivel base for convenient handling
- Comfortable stay-cool handle
Product Information
- :
- Kettle
- :
- 1500W
- :
- 1.8l
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.82 (£24.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.