You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400W All-in-One Blender -
RJ13-V2-UK-AM
- Manufacturer:
- CHEFMAN CHEFMAN
- Manufacturer Part No:
- RJ13-V2-UK-AM
- Order Code:
- SB08301
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0810087846039
- Technical Datasheet:
- RJ13-V2-UK-AM Datasheet
Product Overview
- Mince, dice, chop, blend and puree
- Powerful enough to crush ice
- One-touch pulse operation
- Large 48oz (1.4L) pitcher
- Flip-pour spout and anti-spill ring
- Food chopper attachment included
- Interchangeable motor head
- Easy to clean with dishwasher-safe parts
Product Information
- :
- Blender
- :
- 400W
- :
- 1.4l
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.34 (£38.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.