You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4L Mini Fridge, White -
RJ48-WHITE-4-UK
- Manufacturer:
- CHEFMAN CHEFMAN
- Manufacturer Part No:
- RJ48-WHITE-4-UK
- Order Code:
- SB08304
- Also Known As:
- GTIN UPC EAN: 0816458025393
- Technical Datasheet:
- RJ48-WHITE-4-UK Datasheet
Product Overview
- 4L Capacity holds up to six cans
- Easily switch between cooling and warming functions
- Fridge can cool items to approx. 7°C and warm food to approx. 60°C
- Removable shelf
- Convenient carry handle
- Portable use with standard mains adaptor and 12V car charger
- Eco-friendly design and freon-free construction
Footnotes
Product Information
- :
- Fridge
- :
- -
- :
- 4l
- :
- -
- :
- Car Lighter, UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.15 (£34.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.