You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Econowipes 70% IPA Pre-Wetted Cleaning Wipes, 200 Pack - 

6744IPA70E

6744IPA70E - Econowipes 70% IPA Pre-Wetted Cleaning Wipes, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6744IPA70E
Order Code:
SA04581
Product Range
COVENTRY Econowipes Series
Technical Datasheet:
6744IPA70E   Datasheet
See all Technical Docs

Product Range Selector (COVENTRY Econowipes Series)

See all from this product range

Product Overview

6744IPA70E is Econowipes non-woven wipes. Econowipes consist of 45/55 polyester/cellulose nonwoven fabric. These wipes have excellent absorbency, and contamination entrapment, as well as high strength. Econowipes are ideal as an economical utility wipe for any clean area. It is compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone or methyl ethyl ketone. This wipe is generally compatible with dilute or weak acids. Econowipes can be used to, clean water processing areas, clean-up acids and other chemical spills, wipe down of machinery, and instrumentation, clean laminar flow benches, clean quartzware, and general purpose wiping in cleanrooms.
  • 10cm x 10cm Polyester/cellulose nonwoven wipe, saturated with 70% IPA, 200 wipes/bag
  • Excellent solvent and dilute acid resistance, economical
  • Excellent durability, excellent particle entrapment
  • High absorbency capacity and rate, low ion contamination
  • Low linting compared to cotton
  • ISO Class 5 – 8, Class 100 – 10,000, EU Grade B – D cleanroom environment
  • Shelf life: Dry 5 years from date of manufacture, pre-wetted 3 years from date of manufacture
  • 0.3 Seconds absorbency rate, 360ml/m2 absorbency capacity

Product Information


:
Cellulose / Nonwoven Polyester

:
100mm

:
100mm

:
COVENTRY Econowipes Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

28 In stock Need more?

???PF_PDP_RSP_SUP???

£21.71 ( £26.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.71 (£26.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --