You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FOCCUS CCT 2.5mm Fibre Optic Cleaning Tool - 

CCT-250

CCT-250 - FOCCUS CCT 2.5mm Fibre Optic Cleaning Tool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CCT-250
Order Code:
SA04570
Product Range
CCT
Technical Datasheet:
CCT-250   Datasheet
See all Technical Docs

Product Range Selector (CCT)

See all from this product range

Product Overview

CCT Clear Connection Tool used with the FOCCUS MX Precision Cleaning Pen provides a fast, simple method of fiber optic cleaning. End faces in bulkheads or on cable assembles are both effortlessly cleaned the first time...every time. CCT has an easy to use mechanism that advances fabric over a cleaning tip with just a short push and click of the tool. Using the CCT with the FOCCUS MX Precision Cleaning Pen provides for fast, easy and repeatable Combination Cleaning. CCT Cleaning Kits come with an MX Precision Cleaning Pen. Wet the CCT fabric tip with the MX pen, insert the CCT tip into the connector, and push in the tool 1 click to advance the fabric from wet-to-dry, perfectly cleaning the end-face. Combination Cleaning eliminates all debris and contamination the first time, avoiding expensive rework and truck-rolls from bad connections. The CCT Clear Connection Tool is the easy to use cleaning tool for fast and reliable end face cleaning. End faces in bulkheads or on cable assembles are both effortlessly cleaned the first time...every time.
  • Cleans connectors on back plane and on jumpers
  • Uses Combination Cleaning process for first time cleaning, every time
  • Effective for the widest range of contaminants
  • Easy to use for quick and reliable cleaning
  • Rugged and durable, great for all work sites
  • Cleans UPC and APC connectors
  • Up to 800 cleanings per kit -- 33% more than other tools!

Product Information


:
Fiber Cleaner

:
Fiber Optic Connections

:
Pen Applicator

:
-

:
-

:
CCT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£64.57 ( £77.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £64.57 (£77.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --