You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CCT FOCCUS Non-Flammable Fiber Optic Combination Cleaning Kit, 1.25mm - 

CFK125E

CFK125E - CCT FOCCUS Non-Flammable Fiber Optic Combination Cleaning Kit, 1.25mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CFK125E
Order Code:
SA04567
Technical Datasheet:
CFK125E   Datasheet
See all Technical Docs

Product Range Selector (Chemtronics - Fiber Optic Cleaning Kits)

See all from this product range

Product Overview

In the CCT FOCCUS Combination Cleaning Bundle, Chemtronics has included only the cleaning supplies necessary for MU and LC Connectors. The Kit contains both a Fiber-Wash AQ Cleaning Pen and QbE Cleaning Platform to perform the Combination Cleaning process. The Fiber-Wash AQ Pen is a Non-Flammable and safe to transport, water-based cleaning solution that quickly and safely cleans the end face of fiber optic connectors. It also dissipates static charge, which prevents attracting airborne contamination that cling to the end face surface. The CCT Tool is the easy to use cleaning tool for fast and reliable end face cleaning. The CCT uses a mechanism that advances fabric over a cleaning tip with just a short and precise push and click of the tool. Using the CCT in combination with the Fiber-Wash AQ Cleaning Pen provides for fast, easy and repeatable Combination Cleaning. QbE wipes are 100% non contaminating material. These wipes have high absorbency and contamination entrapment capacity, as well as high wet strength.
  • Excellent solvent resistance
  • Excellent particle entrapment
  • High absorbency capacity and rate
  • Very low solvent extractables
  • High wet strength

Contents

1.25mm Clear Connection Tool, Cleaning Platform (200 Sheets) & Fiber-Wash AQ Precision Fiber Optic Pen

Product Information


:
Fiber Cleaner

:
Fiber Optic Connections

:
Pen Applicator

:
-

:
-

:
Chemtronics - Fiber Optic Cleaning Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 25/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£83.29 ( £99.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.29 (£99.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --