You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chemask Lead-Free Solder Mask 236ml 288°C Pink -
CLF8E
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CLF8E
- Order Code:
- SD01173
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0032599097611
- Technical Datasheet:
- CLF8E Datasheet
Product Overview
- Stable to 550°F (288°C)
- Can be used in lead free or Tin/Lead applications
- Compatible with rosin, no clean, and water soluble fluxes
- Unaffected by cleaning solvents
- Leaves no residue non contaminating
- Ready for wave solder in 4 minutes
- Dries tack free in 15 minutes
Product Information
- :
- Solder Mask
- :
- PCBs
- :
- Bottle
- :
- Pink
- :
- 236ml
- :
- 7.2lb
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.06 (£13.27) | ( ) |
5+ | £9.92 (£11.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.