You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chemask Solder Mask 236ml 268°C Pink -
CM8I
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CM8I
- Order Code:
- SD01632
- Also Known As:
- GTIN UPC EAN: 0032599089074
- Technical Datasheet:
- CM8I Datasheet
Product Overview
- Provides short term high temperature protection from molten solder to 268℃
- Non-flammable
- Non-contaminating leaving no residue, ionic or corrosive
- Plastic safe, Non-flammable, upper ozone safe; CFC/HCFC free
- Dries tack-free in 30 minutes
- Latex material is compatible with flux systems and stable with cleaning solvents
Product Information
- :
- Solder Mask
- :
- Circuit Boards
- :
- Bottle
- :
- 0.25l
- :
- 8oz
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.69 (£10.43) | ( ) |
6+ | £8.10 (£9.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.