You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Green Overcoat Pen, 4.9g -
CW3300G
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CW3300G
- Order Code:
- SA02903
- Product Range
- Circuitworks Series
- Also Known As:
- GTIN UPC EAN: 0032599064279
- Technical Datasheet:
- CW3300G Datasheet
Product Range Selector (Circuitworks Series)
See all from this product rangeProduct Overview
- Green - 4.9g (0.16oz.) pen, blister carded
- Simple to use, single component system
- Hard, durable coating
- High dielectric strength helps prevent electrical discharge
- Dries quickly at room temperature
- Protects against moisture damage
- Meets requirements of MIL I 46058C and IPC A 610F
- Contains fluorescent indicator
- Helps prevent static discharge problems on sensitive components
- Helps prevent static discharge problems on sensitive components
Product Information
- :
- Conformal
- :
- Electrical, Electronics
- :
- Pen Applicator
- :
- Green
- :
- -
- :
- 4.9g
- :
- Circuitworks Series
Technical Documents (2)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 31/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
12 more will be available week commencing 31/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.44 (£22.13) | ( ) |
4+ | £17.61 (£21.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.