You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone Free Heatsink Grease, White 7g -
CW7270
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CW7270
- Order Code:
- SA02344
- Product Range
- CircuitWorks
- Also Known As:
- GTIN UPC EAN: 0032599101660
- Technical Datasheet:
- CW7270 Datasheet
Product Range Selector (CircuitWorks)
See all from this product rangeProduct Overview
- 7g (0.25oz) syringe
- Silicone free compound avoids silicone migration
- Thermally stable from -99.4°F(-73°C) to 392°F (200°C)
- Exceeds MIL-C-47113 for thermal conductivity
- Non corrosive, high dielectric strength, low migration
- Nonflammable
- 2.4 specific gravity at 25°C, 500volts/mil dielectric strength, 4.4 dielectric constant at 100Hz
- 0.002 dissipation factor at 100Hz, 1 x 10^12ohm-cm volume resistivity
- 1.7 x 10^-3 Cal-cm/sec-cm² -°C, 4.92 BTU-in/hr-ft² -°F, 0.71W/m°K thermal conductivity
- 5 years shelf life
Product Information
- :
- Syringe
- :
- -
- :
- 7g
- :
- CircuitWorks
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.60 (£11.52) | ( ) |
12+ | £8.87 (£10.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.