You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CircuitWorks Lead-Free Rosin Flux Dispensing Pen 9g -
CW8400
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CW8400
- Order Code:
- SD01631
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0032599096829
- Technical Datasheet:
- CW8400 Datasheet
Product Overview
- Lead-free flux pen - 9g (0.32 oz.)
- Pen dispenser provides controlled and exact application
- Minimizes excess flux on the board
- Completely portable package
- Flux is non corrosive and halide free
- Can be used for soldering with lead free or tin/lead solders
- Excellent material compatibility
- Fast drying
- Clear liquid appearance and alcohol odour
- 2 years shelf life
Product Information
- :
- Rosin
- :
- Soldering
- :
- Pen Applicator
- :
- -
- :
- 9g
- :
- -
Technical Documents (2)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.02 (£10.82) | ( ) |
6+ | £8.35 (£10.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.