You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Typhoon Blast High Powered Air Duster, 200ml -
ES1624E
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- ES1624E
- Order Code:
- SA03526
- Also Known As:
- GTIN UPC EAN: 0032599107228
- Technical Datasheet:
- ES1624E Datasheet
Product Overview
- High pressure duster sprays any direction, even upside down
- Ideal for particle removal and contamination control
- Useful for drying and removing solvents from surfaces
- Ultra low global warming impact of 6
- Non flammable
- Non abrasive and non corrosive, leaves no residue
- Ultra pure, filtered to 0.2 microns
- HFC free
- HFO 1234ze based
- VOC free
Product Information
- :
- -
- :
- Aerosol
- :
- 200ml
- :
- -
Technical Documents (2)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.57 (£36.68) | ( ) |
12+ | £28.03 (£33.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.