You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flux-Off No Clean Plus Flux Remover, 200ml -
ES896BE
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- ES896BE
- Order Code:
- SA01785
- Product Range
- Chemtronics - Flux-Off
- Also Known As:
- GTIN UPC EAN: 0032599094955
- Technical Datasheet:
- ES896BE Datasheet
Product Range Selector (Chemtronics - Flux-Off)
See all from this product rangeProduct Overview
- Removes R, RA, RMA, and No Clean fluxes
- Non Corrosive
- Safe for metals
- Flammable
- Extra strength
- Fast drying
- Removes encrusted, baked on fluxes
- All Way Spray valve even sprays upside down
- Available with attachable brush
Product Information
- :
- Flux Remover
- :
- Defluxing, Degreasing
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- Chemtronics - Flux-Off
Technical Documents (2)
Also Known As
21 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 10/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
120 more will be available week commencing 10/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.61 (£11.53) | ( ) |
12+ | £8.30 (£9.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.