You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fiberwash MX Fibre Optic Cleaning Pen, 11g -
FW2150
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- FW2150
- Order Code:
- SA02925
- Also Known As:
- GTIN UPC EAN: 032599099455
- Technical Datasheet:
- FW2150 Datasheet
- Catalogue page:
- CPCC/1776
Product Overview
- Plastic Safe
- Residue free
- Powerful, fast acting solvent cleaner
- Removes broadest range of soils: dust, oils, greases, buffer gel, soils, complex soils, salts and other contaminants
- Fast evaporation
- Dissipates static charge which can attract airborne contaminants
- Compatible for all fiber optic connectors
Applications
Maintenance & Repair, Communications & Networking
Product Information
- :
- Electrical, Electronic Components
- :
- Fibre Optic Connections
- :
- Pen Applicator
- :
- -
- :
- 11g
- :
- -
Technical Docs (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £10.07 (£12.08) | ( ) |
6+ | £9.50 (£11.40) | ( ) |
Pricing is unavailable. Please contact customer services.