You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fiberwash AQ Precision Fiber Optic Cleaning Liquid, 1L -
FW2190-1L
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- FW2190-1L
- Order Code:
- SA04575
- Product Range
- FOCCUS Fiber-Wash AQ
- Technical Datasheet:
- FW2190-1L Datasheet
Product Range Selector (FOCCUS Fiber-Wash AQ)
See all from this product rangeProduct Overview
- Non-flammable aqueous cleaner
- Removes a broad range of soils: dust, oils, soils, complex soils, salts and other contaminants
- Residue free, low VOC, low global warming potential (GWP)
- Portable and easily transportable
- Cleans connectors with QbE Cleaning Platform or with CCT Clear Connection Tool
- Dissipates static charge which can attract airborne contaminants
- Plastic safe and compatible for all fiber optic connectors
Product Information
- :
- Fiber Cleaner
- :
- Fibre Optic Connections
- :
- Bottle
- :
- 1l
- :
- -
- :
- FOCCUS Fiber-Wash AQ
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.30 (£27.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.