You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MX-LP 2.1 Compact Wireless Gaming Keyboard, Black -
G80-3860LVAGB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G80-3860LVAGB-2
- Order Code:
- CS36170
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112106835
Product Overview
- Compact UK keyboard layout with 68 keys
- Cherry MX Low Profile switching technology with quick key recognition
- Gold crosspoint contacts ensure consistent performance and high reaction speeds
- Connect to multiple devices with three Bluetooth channels, 2.4GHz wireless (via USB receiver) or wired USB connection
- 2.4GHz Connection delivers latency under 1ms for professional gaming performance
- Full N-Key rollover, the keyboard reads all keys simultaneously
- Anti-ghosting to ensure no input errors
- Windows key lockout function
- Built-in RGB illumination with multiple preset colour routines
- Lighting is fully customisable and can be saved to the integrated memory
- Abrasion resistant laser-etched key legends
- Screw-in rubber feet for easy height adjustment
- Supports Windows 7/8/10/11
- Dimensions (HxWxD): 27x308x99mm
- 2 Year manufacturer warranty
Contents
Keyboard, USB receiver, USB cable and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Compact
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £110.99 (£133.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.