You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MX 8.2 RGB TKL Mechanical Wireless Keyboard with Cherry MX Red Switches - 

G80-3882LYAGB-2

G80-3882LYAGB-2 - MX 8.2 RGB TKL Mechanical Wireless Keyboard with Cherry MX Red Switches
G80-3882LYAGB-2 - MX 8.2 RGB TKL Mechanical Wireless Keyboard with Cherry MX Red Switches
G80-3882LYAGB-2 - MX 8.2 RGB TKL Mechanical Wireless Keyboard with Cherry MX Red Switches
G80-3882LYAGB-2 - MX 8.2 RGB TKL Mechanical Wireless Keyboard with Cherry MX Red Switches
G80-3882LYAGB-2 - MX 8.2 RGB TKL Mechanical Wireless Keyboard with Cherry MX Red Switches

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
G80-3882LYAGB-2
Order Code:
CS36172
Product Range
-
Also Known As:
GTIN UPC EAN: 4025112108259

Product Overview

An enhanced version of the classic design, the MX 8.2 is a wireless mechanical keyboard without a numeric keypad that frees up your workspace. The keyboard features versatile multi-device functionality and a convenient rechargeable design complete with a high quality aluminium case for safe transportation. Fitted with MX Red switches and customisable RGB illumination, the MX 8.2 TKL provides a practical and modern feature set in a contemporary design.
  • Classic space-saving keyboard design without numeric keypad
  • Cherry MX Red switches are good for all-round use with smooth actuation and low spring resistance
  • Gold crosspoint contacts ensure consistent performance and high reaction speeds
  • Connect to multiple devices with three Bluetooth channels, 2.4GHz wireless (via USB receiver) or wired USB connection
  • 2.4GHz Connection delivers latency under 1ms for professional gaming performance
  • Full N-Key rollover, the keyboard reads all keys simultaneously
  • Anti-ghosting to ensure no input errors
  • Windows key lockout function
  • Programmable RGB illumination with over 16 million colours possible on each individual key
  • Abrasion resistant key caps
  • Fold-out feet for adjustable height
  • Includes solid metal case for safe transportation
  • Supports Windows 7/8/10/11
  • 2 Year manufacturer warranty

Contents

Keyboard, USB receiver, USB cable, metal case and user guide

Product Information


:
Wireless

:
USB

:
Compact

:
Black

:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4025112108259

2 In stock Need more?

???PF_PDP_RSP_SUP???

£189.76 ( £227.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £189.76 (£227.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --