You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KC 200 MX Mechanical USB Keyboard with Cherry MX Silent Red Switches -
G80-3950LHBGB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G80-3950LHBGB-2
- Order Code:
- CS36605
- Product Range
- Cherry KC 200 MX
- Also Known As:
- GTIN UPC EAN: 4025112107535
- Technical Datasheet:
- G80-3950LHBGB-2 Datasheet
Product Range Selector (Cherry KC 200 MX)
See all from this product rangeProduct Overview
- Cherry MX2A Silent Red switches for silent operation
- Gold crosspoint contacts ensure high contact precision and reliable performance
- Capable of withstanding 100 million keystrokes without loss of input
- Full N-Key rollover, the keyboard can read all keys simultaneously
- Anti-ghosting to ensure no input errors during use
- Function keys are left with no secondary function, so they can be customised with Cherry Keys software (free download)
- Low latency with 1000Hz polling rate
- Sculpted ABS key caps with laser etched and UV coated legends
- Solid anodised metal plate with bronze finish
- Stayus keys fitted with white LEDs (Caps Lock, Scroll Lock & Num Lock)
- Four extra keys for volume control and calculator, ideal for office use
- USB interface with 1.6m cable
- Supports Windows 7/8/10/11
- Dimensions (HxWxD): 46x430x122mm
- 2 Year manufacturer warranty
Contents
Keyboard and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Bronze
- :
- Cherry KC 200 MX
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.89 (£89.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























