You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KC 200 MX Mechanical USB Keyboard with Cherry MX Brown Switches - 

G80-3950LIBGB-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
G80-3950LIBGB-2
Order Code:
CS36604
Product Range
Cherry KC 200 MX
Also Known As:
GTIN UPC EAN: 4025112107542
Technical Datasheet:
G80-3950LIBGB-2   Datasheet
See all Technical Docs

Product Range Selector (Cherry KC 200 MX)

See all from this product range

Product Overview

The KC 200 MX is a professional wired keyboard with stylish, minimalistic design. Fitted with Cherry's new MX2A mechanical switches, the keyboard delivers a far smoother and more responsive typing experience than ever before. Brown switches provide satisfying tactile typing with long service life. The KC 200 MX also features Anti-ghosting and full N-key rollover with high speed response times, making it the perfect choice for programmers, creators and even gamers!
  • Cherry MX2A Brown switches for tactile feedback
  • Gold crosspoint contacts ensure high contact precision and reliable performance
  • Capable of withstanding 50 million keystrokes without loss of input
  • Full N-Key rollover, the keyboard can read all keys simultaneously
  • Anti-ghosting to ensure no input errors during use
  • Function keys are left with no secondary function, so they can be customised with Cherry Keys software (free download)
  • Low latency with 1000Hz polling rate
  • Sculpted ABS key caps with laser etched and UV coated legends
  • Solid anodised metal plate with bronze finish
  • Stayus keys fitted with white LEDs (Caps Lock, Scroll Lock & Num Lock)
  • Four extra keys for volume control and calculator, ideal for office use
  • USB interface with 1.6m cable
  • Supports Windows 7/8/10/11
  • Dimensions (HxWxD): 46x430x122mm
  • 2 Year manufacturer warranty

Contents

Keyboard and user guide

Product Information


:
Wired

:
USB

:
Standard

:
Bronze

:
Cherry KC 200 MX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4025112107542

1 In stock Need more?

???PF_PDP_RSP_SUP???

£75.52 ( £90.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.52 (£90.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --