You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY G84-4400 Trackball Keyboard Corded, USB, Light Grey -
G84-4400LUBGB-0
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G84-4400LUBGB-0
- Order Code:
- CS31050
- Product Range
- Cherry G84-4400
- Also Known As:
- GTIN UPC EAN: 4025112026898
- Technical Datasheet:
- G84-4400LUBGB-0 Datasheet
Product Range Selector (Cherry G84-4400)
See all from this product rangeProduct Overview
- Integrated mouse buttons for full functionality
- Individual keys with gold Crosspoint contacts utilising Cherry ML technology
- Lightweight design is optimally suited for 19" applications
- Suitable for continuous usage and will support over 20 million confirmations per key
- Plug and play USB interface
- No drivers required, can be used with the standard drivers of the operating system
- Dimensions (HxWxD): 20x370x139mm
- 3 Year manufacturer warranty
Applications
Consumer Electronics
Contents
Keyboard and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Grey
- :
- Cherry G84-4400
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £147.25 (£176.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.