You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UM 3.0 USB Streaming Microphone -
JA-0700
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JA-0700
- Order Code:
- CS36072
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112099892
- Technical Datasheet:
- JA-0700 Datasheet
Product Overview
- Cardioid polar recording pattern for single-person voice recording
- Automatically filters out unwanted background noise
- 24-bit 96KHz sampling rate
- Push-to-mute function with red LED status indicator
- Integrated headphone socket and volume control dial on reverse
- Plug & play USB interface with 2.5m cable
- Suitable for Windows, Mac, PS4 & PS5
- Solid metal three-legged stand for stability
- 2 Year manufacturer warranty
Contents
Microphone, USB cable and user guide
Product Information
- :
- Cardioid
- :
- -
- :
- 20Hz
- :
- -
- :
- -
- :
- USB
- :
- 2.5m
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.99 (£76.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.