You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UM 6.0 Advanced USB Microphone - 

JA-0710

JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone
JA-0710 - UM 6.0 Advanced USB Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JA-0710
Order Code:
CS36073
Product Range
-
Also Known As:
GTIN UPC EAN: 4025112099908
Technical Datasheet:
JA-0710   Datasheet
See all Technical Docs

Product Overview

The UM 6.0 Advanced Microphone is a premium recording solution that is perfect for streaming and office applications. The plug & play USB interface allows the microphone to be setup in seconds so you can plug in and record straight away! Designed for multiple scenarios, you can easily switch between cardioid and omnidirectional recording patterns at the touch of a button while the unique shock mounting prevents vibrations from interfering with your recording. The microphone also features a convenient push-to-mute function with LED indicator so you know whether you're muted or not.
  • Cardioid polar recording pattern is designed for single-person voice recording, reducing unwanted background noise from the sides
  • Omnidirectional pattern captures sound from all sounds, ideal for conferences with multiple people
  • Integrated shock mounting that prevents unwanted vibrations by isolating the microphone
  • 24-bit 96KHz sampling rate
  • Adjust sensitivity with the front-facing gain control dial
  • Push-to-mute function with red LED status indicator
  • Integrated headphone socket and volume control dial on reverse
  • Plug & play USB interface with 2.5m cable
  • Suitable for Windows, Mac, PS4 & PS5
  • Solid metal three-legged stand for stability

Contents

Microphone, USB cable and user guide

Product Information


:
Cardioid, Omnidirectional

:
-

:
20Hz

:
-

:
-

:
USB

:
2.5m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4025112099908

2 In stock Need more?

???PF_PDP_RSP_SUP???

£89.88 ( £107.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.88 (£107.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --